Image is representational - see mfr. specs

ERZ-V09D271CS

Panasonic

Var 175VAC/225VDC 3500A 270V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var 175VAC/225VDC 3500A 270V Radial Bulk
Search Keywords: ERZV09D271CS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V09D271CS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    270 V
  • Clamping Voltage:
    455 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    4.5 x 14 x 11.5 mm
  • Maximum AC Voltage Rating:
    175 V
  • Maximum DC Voltage Rating:
    225 V
  • Maximum Surge Current:
    3500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Energy:
    49 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 9/11/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1756
3,000
$0.1675
5,000
$0.1625
8,000
$0.1577
25,000
$0.1511
50,000
$0.1489
100,000 +
$0.1466
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!