- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V09D151CS
Description
+
Var 95VAC/125VDC 3500A 150V Radial Bulk
Search Keywords: ERZV09D151CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V09D151CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:150 V
-
Clamping Voltage:250 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:4.4 x 14 x 11.5 mm
-
Maximum AC Voltage Rating:95 V
-
Maximum DC Voltage Rating:125 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:25 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1756
3,000
$0.1675
5,000
$0.1625
8,000
$0.1577
25,000
$0.1511
50,000
$0.1489
100,000 +
$0.1466
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments