- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V07D680
Panasonic
ERZ-V07D680
Var 40VAC/56VDC 500A 68V Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ERZ-V07D680 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Varistor Voltage: | 68 V |
| Clamping Voltage: | 135 V |
| Clamping Current: | 2.5 A |
| Mounting: | Through Hole |
| Dimension: | 5.2 x 11.5 x 8.5 mm |
| Maximum AC Voltage Rating: | 40 V |
| Maximum DC Voltage Rating: | 56 V |
| Maximum Surge Current: | 500 A |
| Lead Style: | Radial |
| Lead Pitch: | 5 mm |
| Energy: | 4.1 J |
| Size Code: | N/R |
| Wire Form: | Straight15474 |
-
End of Life: Final orders must be placed by 03/31/2027