- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V07D511
Description
+
Var 320VAC/410VDC 1750A 510V Radial Bulk
Search Keywords: ERZV07D511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V07D511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:510 V
-
Clamping Voltage:845 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:6 x 11.5 x 8.5 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:410 V
-
Maximum Surge Current:1750 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:45 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 1000
On Order:
6,000
can ship 9/9/26
Stock lot only:
5
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$0.1031
1,000
$0.0937
3,000
$0.0877
5,000
$0.0857
8,000
$0.0829
25,000
$0.0820
50,000
$0.0816
100,000
$0.0812
150,000 +
$0.0808
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT