Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V07D471

The ERZ-V07D471 is a 470V radial-leaded ZNR transient/surge absorber designed for overvoltage protection in electronic circuit ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
The ERZ-V07D471 is a 470V radial-leaded ZNR transient/surge absorber designed for overvoltage protection in electronic circuits.
Search Keywords: ERZV07D471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-V07D471
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 470 V
Clamping Voltage: 775 V
Clamping Current: 10 A
Mounting: Through Hole
Dimension: 5.8 x 11.5 x 8.5 mm
Maximum AC Voltage Rating: 300 V
Maximum DC Voltage Rating: 385 V
Maximum Surge Current: 1750 A
Lead Style: Radial
Lead Pitch: 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V07D471 discontinued?
Yes, ERZ-V07D471 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V07D471 RoHS compliant?
Yes, ERZ-V07D471 is RoHS compliant.
What is the lead time for ERZ-V07D471?
The standard lead time for ERZ-V07D471 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
29,996   can ship 2/3/27
Minimum Order Quantity:
40
34 Weeks can ship 6/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$0.402
100
$0.382
250
$0.273
500
$0.191
1,000 +
$0.174
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!