- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V07D271
Description
+
Var 175VAC/225VDC 1750A 270V Radial Bulk
Search Keywords: ERZV07D271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V07D271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:270 V
-
Clamping Voltage:455 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:4.8 x 11.5 x 8.5 mm
-
Maximum AC Voltage Rating:175 V
-
Maximum DC Voltage Rating:225 V
-
Maximum Surge Current:1750 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:24 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,016
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1020
3,000
$0.0949
5,000
$0.0927
8,000
$0.0921
25,000
$0.0916
50,000
$0.0911
100,000
$0.0907
150,000 +
$0.0902
Click for Quote
Log in
to unlock special pricing