- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V07D180
Description
+
Var 11VAC/14VDC 500A 18V Radial Bulk
Search Keywords: ERZV07D180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V07D180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:18 V
-
Clamping Voltage:36 V
-
Clamping Current:2.5 A
-
Mounting:Through Hole
-
Dimension:4.5 x 11.5 x 8.5 mm
-
Maximum AC Voltage Rating:11 V
-
Maximum DC Voltage Rating:14 V
-
Maximum Surge Current:500 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:1.1 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0987
3,000
$0.0946
5,000
$0.0916
8,000
$0.0907
25,000
$0.0902
50,000
$0.0898
100,000
$0.0893
150,000 +
$0.0889
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT