- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V07D121
Description
+
Var 75VAC/100VDC 1750A 120V Radial Bulk
Search Keywords: ERZV07D121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V07D121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:120 V
-
Clamping Voltage:200 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:4.5 x 11.5 x 8.5 mm
-
Maximum AC Voltage Rating:75 V
-
Maximum DC Voltage Rating:100 V
-
Maximum Surge Current:1750 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:10 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,163
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0876
3,000
$0.0853
5,000
$0.0849
8,000
$0.0844
25,000
$0.0840
50,000
$0.0836
100,000
$0.0832
150,000 +
$0.0828
Click for Quote
Log in
to unlock special pricing