Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V05V390CS

Var 25VAC/31VDC 250A 39V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Var 25VAC/31VDC 250A 39V Radial Bulk
Search Keywords: ERZV05V390CS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-V05V390CS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 39 V
Clamping Voltage: 86 V
Clamping Current: 1 A
Mounting: Through Hole
Dimension: 4.5 x 10 x 7 mm
Maximum AC Voltage Rating: 25 V
Maximum DC Voltage Rating: 31 V
Maximum Surge Current: 250 A
Lead Style: Radial
Lead Pitch: 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V05V390CS RoHS compliant?
Yes, ERZ-V05V390CS is RoHS compliant.
What is the lead time for ERZ-V05V390CS?
The standard lead time for ERZ-V05V390CS is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1028
3,000
$0.0962
5,000
$0.0918
8,000
$0.0904
25,000
$0.0852
50,000
$0.0828
100,000
$0.0816
150,000 +
$0.0804
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!