Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V05D680

Var 40VAC/56VDC 250A 68V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 40VAC/56VDC 250A 68V Radial Bulk
Search Keywords: ERZV05D680
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-V05D680
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 68 V
Clamping Voltage: 150 V
Clamping Current: 1 A
Mounting: Through Hole
Dimension: 4.5 x 10 x 7 mm
Maximum AC Voltage Rating: 40 V
Maximum DC Voltage Rating: 56 V
Maximum Surge Current: 250 A
Lead Style: Radial
Lead Pitch: 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V05D680 discontinued?
Yes, ERZ-V05D680 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V05D680 RoHS compliant?
Yes, ERZ-V05D680 is RoHS compliant.
What is the lead time for ERZ-V05D680?
The standard lead time for ERZ-V05D680 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Ships today, if you order in
Minimum Order Quantity:
40
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$0.382
100
$0.363
250
$0.259
500
$0.182
1,000 +
$0.165
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!