- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V05D390
Panasonic
ERZ-V05D390
Var 25VAC/31VDC 250A 39V Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ERZ-V05D390 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Varistor Voltage: | 39 V |
| Clamping Voltage: | 86 V |
| Clamping Current: | 1 A |
| Mounting: | Through Hole |
| Dimension: | 4.5 x 10 x 7 mm |
| Maximum AC Voltage Rating: | 25 V |
| Maximum DC Voltage Rating: | 31 V |
| Maximum Surge Current: | 250 A |
| Lead Style: | Radial |
| Lead Pitch: | 5 mm |
| Energy: | 1.2 J |
| Size Code: | N/R |
| Wire Form: | Straight |
-
End of Life: Final orders must be placed by 03/31/2027