- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V05D330
Panasonic
ERZ-V05D330
Var 20VAC/26VDC 250A 33V Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V05D330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Varistor Voltage:33 V
-
Clamping Voltage:73 V
-
Clamping Current:1 A
-
Mounting:Through Hole
-
Dimension:4.5 x 10 x 7 mm
-
Maximum AC Voltage Rating:20 V
-
Maximum DC Voltage Rating:26 V
-
Maximum Surge Current:250 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:1.1 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
-
End of Life: Final orders must be placed by 03/31/2027