Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V05D270

Var 17VAC/22VDC 250A 27V Radial Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 17VAC/22VDC 250A 27V Radial Bulk
Search Keywords: ERZV05D270
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V05D270
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    27 V
  • Clamping Voltage:
    60 V
  • Clamping Current:
    1 A
  • Mounting:
    Through Hole
  • Dimension:
    4.5 x 10 x 7 mm
  • Maximum AC Voltage Rating:
    17 V
  • Maximum DC Voltage Rating:
    22 V
  • Maximum Surge Current:
    250 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Tolerance Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V05D270 discontinued?
Yes, ERZ-V05D270 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V05D270 RoHS compliant?
Yes, ERZ-V05D270 is RoHS compliant.
What is the lead time for ERZ-V05D270?
The standard lead time for ERZ-V05D270 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,269
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2476
3,000
$0.2092
5,000
$0.1936
8,000
$0.1922
25,000
$0.1796
50,000
$0.1786
100,000
$0.1782
150,000 +
$0.1778
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!