Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-V05D221

Var 140VAC/180VDC 800A 220V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 140VAC/180VDC 800A 220V Radial Bulk
Search Keywords: ERZV05D221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-V05D221
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Varistor Voltage: 220 V
Clamping Voltage: 380 V
Clamping Current: 5 A
Mounting: Through Hole
Dimension: 4.5 x 10 x 7 mm
Maximum AC Voltage Rating: 140 V
Maximum DC Voltage Rating: 180 V
Maximum Surge Current: 800 A
Lead Style: Radial
Lead Pitch: 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-V05D221 discontinued?
Yes, ERZ-V05D221 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-V05D221 RoHS compliant?
Yes, ERZ-V05D221 is RoHS compliant.
What is the lead time for ERZ-V05D221?
The standard lead time for ERZ-V05D221 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 615
Ships today, if you order in
On Order:
6,000   can ship 12/23/26
4,000   can ship 3/29/27
Minimum Order Quantity:
40
27 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$0.382
100
$0.363
250
$0.259
500
$0.182
1,000 +
$0.165
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!