- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V05D121
Description
+
Var 75VAC/100VDC 800A 120V Radial Bulk
Search Keywords: ERZV05D121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V05D121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:120 V
-
Clamping Voltage:210 V
-
Clamping Current:5 A
-
Mounting:Through Hole
-
Dimension:4.5 x 10 x 7 mm
-
Maximum AC Voltage Rating:75 V
-
Maximum DC Voltage Rating:100 V
-
Maximum Surge Current:800 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0976
3,000
$0.0917
5,000
$0.0877
8,000
$0.0875
25,000
$0.0829
50,000
$0.0796
100,000
$0.0794
150,000 +
$0.0792
Click for Quote
Log in
to unlock special pricing