- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V05D101
Description
+
Var 60VAC/85VDC 800A 100V Radial Bulk
Search Keywords: ERZV05D101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V05D101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:100 V
-
Clamping Voltage:175 V
-
Clamping Current:5 A
-
Mounting:Through Hole
-
Dimension:4.3 x 10 x 7 mm
-
Maximum AC Voltage Rating:60 V
-
Maximum DC Voltage Rating:85 V
-
Maximum Surge Current:800 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:4 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,060
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.1230
3,000
$0.1059
5,000
$0.0978
8,000
$0.0940
25,000
$0.0900
50,000
$0.0896
100,000
$0.0891
150,000 +
$0.0887
Click for Quote
Log in
to unlock special pricing