- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E14A561
Description
+
Var MOV 350VAC/450VDC 10000A 560V Radial Bulk
Search Keywords: ERZE14A561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E14A561
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Varistor Voltage:560 V
-
Clamping Voltage:930 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:7.2 x 19.5 x 16.5 mm
-
Maximum AC Voltage Rating:350 V
-
Maximum DC Voltage Rating:450 V
-
Maximum Surge Current:10000 A
-
Lead Style:Radial
-
Lead Pitch:10 mm
-
Energy:382 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
50
$0.4512
250
$0.4312
2,000
$0.4052
4,000
$0.3966
6,000
$0.3915
8,000
$0.3879
10,000
$0.3852
16,000 +
$0.3793
Click for Quote
Log in
to unlock special pricing