Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-E14A112

Var MOV 680VAC/895VDC 7500A 1100V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var MOV 680VAC/895VDC 7500A 1100V Radial Bulk
Search Keywords: ERZE14A112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-E14A112
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Varistor Voltage: 1100 V
Clamping Voltage: 1815 V
Clamping Current: 100 A
Mounting: Through Hole
Dimension: 10.1 x 20.5 x 17.5 mm
Maximum AC Voltage Rating: 680 V
Maximum DC Voltage Rating: 895 V
Maximum Surge Current: 7500 A
Lead Style: Radial
Lead Pitch: 10 mm
Energy: 620 J
Size Code: N/R
Technology: Metal Oxide
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-E14A112 discontinued?
Yes, ERZ-E14A112 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-E14A112 RoHS compliant?
Yes, ERZ-E14A112 is RoHS compliant.
What is the lead time for ERZ-E14A112?
The standard lead time for ERZ-E14A112 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
On Order:
2,000   can ship 12/10/26
Minimum Order Quantity:
4
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$3.88
50
$3.69
100
$2.11
250
$1.23
500
$1.10
1,000
$1.01
2,000 +
$0.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!