- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E14A102
Description
+
Var MOV 625VAC/825VDC 7500A 1000V Radial Bulk
Search Keywords: ERZE14A102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E14A102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Varistor Voltage:1000 V
-
Clamping Voltage:1650 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:9.5 x 20.5 x 17.5 mm
-
Maximum AC Voltage Rating:625 V
-
Maximum DC Voltage Rating:825 V
-
Maximum Surge Current:7500 A
-
Lead Style:Radial
-
Lead Pitch:10 mm
-
Energy:565 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$1.299
250
$0.836
500
$0.744
2,000
$0.656
4,000
$0.652
6,000
$0.650
8,000
$0.648
16,000 +
$0.647
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT