Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-E11A511

ZNR Transient/Surge Absorbers - 510V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Bulk Packaging
Certificate of Compliance
Description +
ZNR Transient/Surge Absorbers - 510V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk
Search Keywords: ERZE11A511
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-E11A511
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Varistor Voltage:
    510 V
  • Clamping Voltage:
    845 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    6.8 x 17 x 13 mm
  • Maximum AC Voltage Rating:
    320 V
  • Maximum DC Voltage Rating:
    410 V
  • Maximum Surge Current:
    6000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    190 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-E11A511 discontinued?
Yes, ERZ-E11A511 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-E11A511 RoHS compliant?
Yes, ERZ-E11A511 is RoHS compliant.
What is the lead time for ERZ-E11A511?
The standard lead time for ERZ-E11A511 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 490
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1606
2,000
$0.1553
4,000
$0.1535
6,000
$0.1525
10,000
$0.1511
26,000
$0.1488
50,000
$0.1471
100,000 +
$0.1454
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!