Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-E11A431

ZNR Transient/Surge Absorbers - 430V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Bulk Packaging
Certificate of Compliance
Description +
ZNR Transient/Surge Absorbers - 430V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk
Search Keywords: ERZE11A431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-E11A431
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Varistor Voltage: 430 V
Clamping Voltage: 710 V
Clamping Current: 50 A
Mounting: Through Hole
Dimension: 6.4 x 17 x 13 mm
Maximum AC Voltage Rating: 275 V
Maximum DC Voltage Rating: 350 V
Maximum Surge Current: 6000 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 155 J
Size Code: N/R
Technology: Metal Oxide
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-E11A431 discontinued?
Yes, ERZ-E11A431 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-E11A431 RoHS compliant?
Yes, ERZ-E11A431 is RoHS compliant.
What is the lead time for ERZ-E11A431?
The standard lead time for ERZ-E11A431 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,856
Can Ship immediately
On Order:
4,000   can ship 12/3/26
Minimum Order Quantity:
30
24 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$0.610
50
$0.580
100
$0.411
250
$0.320
500
$0.240
1,000
$0.215
2,000 +
$0.195
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!