- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E11A271
Description
+
ZNR Transient/Surge Absorbers - 270V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk
Search Keywords: ERZE11A271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E11A271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Varistor Voltage:270 V
-
Clamping Voltage:455 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:5.6 x 17 x 13 mm
-
Maximum AC Voltage Rating:175 V
-
Maximum DC Voltage Rating:225 V
-
Maximum Surge Current:6000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:99 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,262
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$0.1314
1,000
$0.1195
3,000
$0.1133
6,000
$0.1125
9,000
$0.1117
27,000
$0.1081
51,000
$0.1079
102,000 +
$0.1076
Click for Quote
Log in
to unlock special pricing