Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-E11A241

ZNR Transient/Surge Absorbers - 240V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Bulk Packaging
Certificate of Compliance
Description +
ZNR Transient/Surge Absorbers - 240V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk
Search Keywords: ERZE11A241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-E11A241
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Varistor Voltage: 240 V
Clamping Voltage: 395 V
Clamping Current: 50 A
Mounting: Through Hole
Dimension: 5.4 x 17 x 13 mm
Maximum AC Voltage Rating: 150 V
Maximum DC Voltage Rating: 200 V
Maximum Surge Current: 6000 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 84 J
Size Code: N/R
Technology: Metal Oxide
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-E11A241 discontinued?
Yes, ERZ-E11A241 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-E11A241 RoHS compliant?
Yes, ERZ-E11A241 is RoHS compliant.
What is the lead time for ERZ-E11A241?
The standard lead time for ERZ-E11A241 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order Quantity:
100
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.1777
1,000
$0.1713
3,000
$0.1682
6,000
$0.1663
9,000
$0.1651
27,000
$0.1621
51,000
$0.1603
102,000 +
$0.1594
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!