- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E11A102
Description
+
ZNR Transient/Surge Absorbers - 1000V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk
Search Keywords: ERZE11A102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E11A102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:1000 V
-
Clamping Voltage:1650 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:9.5 x 18 x 14 mm
-
Maximum AC Voltage Rating:625 V
-
Maximum DC Voltage Rating:825 V
-
Maximum Surge Current:5000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:280 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,944
Can Ship immediately
Minimum Order Quantity:
800
14 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
800
$0.2574
3,000
$0.2284
5,000
$0.2140
8,000
$0.2073
10,000
$0.2068
25,000
$0.2062
50,000
$0.2057
100,000 +
$0.2052
Click for Quote
Log in
to unlock special pricing