- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E10A911
Description
+
Var MOV 550VAC/745VDC 4500A 910V Radial Bulk
Search Keywords: ERZE10A911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E10A911
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Varistor Voltage:910 V
-
Clamping Voltage:1500 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:9.5 x 16 x 12.5 mm
-
Maximum AC Voltage Rating:550 V
-
Maximum DC Voltage Rating:745 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:168 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$0.1992
2,000
$0.1570
4,000
$0.1501
6,000
$0.1480
10,000
$0.1419
26,000
$0.1363
50,000
$0.1360
100,000 +
$0.1345
Click for Quote
Log in
to unlock special pricing