Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-E10A821

Var MOV 510VAC/670VDC 4500A 820V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Bulk Packaging
Certificate of Compliance
Description +
Var MOV 510VAC/670VDC 4500A 820V Radial Bulk
Search Keywords: ERZE10A821
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-E10A821
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Varistor Voltage: 820 V
Clamping Voltage: 1355 V
Clamping Current: 50 A
Mounting: Through Hole
Dimension: 8.9 x 16 x 12.5 mm
Maximum AC Voltage Rating: 510 V
Maximum DC Voltage Rating: 670 V
Maximum Surge Current: 4500 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 154 J
Size Code: N/R
Technology: Metal Oxide
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-E10A821 discontinued?
Yes, ERZ-E10A821 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-E10A821 RoHS compliant?
Yes, ERZ-E10A821 is RoHS compliant.
What is the lead time for ERZ-E10A821?
The standard lead time for ERZ-E10A821 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
100
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.1954
2,000
$0.1683
4,000
$0.1672
6,000
$0.1660
8,000
$0.1638
26,000
$0.1607
50,000
$0.1603
100,000 +
$0.1597
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!