- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E10A621
Description
+
The ERZ-E10A621 is a ZNR Series E radial leaded transient/surge absorber designed for overvoltage protection in electronic circuits.
Search Keywords: ERZE10A621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E10A621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Varistor Voltage:620 V
-
Clamping Voltage:1025 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:7.8 x 16 x 12.5 mm
-
Maximum AC Voltage Rating:385 V
-
Maximum DC Voltage Rating:505 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:126 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,000
can ship 7/16/26
Minimum Order Quantity:
2000
Order Increment:
2000
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
2,000
$0.1447
4,000
$0.1344
6,000
$0.1299
8,000
$0.1295
26,000
$0.1253
50,000
$0.1250
100,000
$0.1247
150,000 +
$0.1244
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT