- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E10A431
Description
+
Var MOV 275VAC/350VDC 4500A 430V Radial Bulk
Search Keywords: ERZE10A431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E10A431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Varistor Voltage:430 V
-
Clamping Voltage:710 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:6.5 x 15 x 11.5 mm
-
Maximum AC Voltage Rating:275 V
-
Maximum DC Voltage Rating:350 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:99 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,750
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.2258
1,000
$0.1428
3,000
$0.1299
6,000
$0.1261
9,000
$0.1221
27,000
$0.1215
51,000
$0.1209
102,000 +
$0.1203
Click for Quote
Log in
to unlock special pricing