- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E10A391
Description
+
Var MOV 250VAC/320VDC 4500A 390V Radial Bulk
Search Keywords: ERZE10A391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E10A391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Varistor Voltage:390 V
-
Clamping Voltage:650 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:6.3 x 15 x 11.5 mm
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:320 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:91 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$0.1692
1,000
$0.1419
3,000
$0.1275
6,000
$0.1257
9,000
$0.1239
27,000
$0.1205
51,000
$0.1158
102,000 +
$0.1155
Click for Quote
Log in
to unlock special pricing