- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E10A221
Description
+
Var MOV 140VAC/180VDC 4500A 220V Radial Bulk
Search Keywords: ERZE10A221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E10A221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Varistor Voltage:220 V
-
Clamping Voltage:360 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:5.4 x 15 x 11.5 mm
-
Maximum AC Voltage Rating:140 V
-
Maximum DC Voltage Rating:180 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:50 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,300
Ships today, if you order in
Minimum Order Quantity:
250
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$0.1205
1,000
$0.1096
3,000
$0.1038
6,000
$0.1031
9,000
$0.1024
27,000
$0.1010
51,000
$0.0991
102,000 +
$0.0989
Click for Quote
Log in
to unlock special pricing