Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-E10A102

Var MOV 625VAC/825VDC 4500A 1000V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Bulk Packaging
Certificate of Compliance
Description +
Var MOV 625VAC/825VDC 4500A 1000V Radial Bulk
Search Keywords: ERZE10A102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERZ-E10A102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Varistor Voltage: 1000 V
Clamping Voltage: 1650 V
Clamping Current: 50 A
Mounting: Through Hole
Dimension: 10 x 16 x 12.5 mm
Maximum AC Voltage Rating: 625 V
Maximum DC Voltage Rating: 825 V
Maximum Surge Current: 4500 A
Lead Style: Radial
Lead Pitch: 7.5 mm
Energy: 182 J
Size Code: N/R
Technology: Metal Oxide
Wire Form: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-E10A102 discontinued?
Yes, ERZ-E10A102 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-E10A102 RoHS compliant?
Yes, ERZ-E10A102 is RoHS compliant.
What is the lead time for ERZ-E10A102?
The standard lead time for ERZ-E10A102 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in Buy all 200 in-stock or the regular minimum order quantity of 250
On Order:
4,000   can ship 1/7/27
Stock lot only:
200
Minimum Order Quantity:
250
27 Weeks can ship 5/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3390
250
$0.3082
2,000
$0.2598
4,000
$0.2157
6,000
$0.2146
10,000
$0.2117
26,000
$0.2107
50,000
$0.2102
100,000 +
$0.2096
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!