- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E08A751
Description
+
Var MOV 460VAC/615VDC 3500A 750V Radial Bulk
Search Keywords: ERZE08A751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E08A751
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Varistor Voltage:750 V
-
Clamping Voltage:1240 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:9.7 x 14.5 x 11.5 mm
-
Maximum AC Voltage Rating:460 V
-
Maximum DC Voltage Rating:615 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:100 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Buy all 900 in-stock or the regular minimum order quantity of 2000
Stock lot only:
900
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$0.1147
2,000
$0.1043
4,000
$0.1031
6,000
$0.1024
8,000
$0.1019
26,000
$0.0999
50,000
$0.0988
100,000
$0.0976
150,000 +
$0.0974
Click for Quote
Log in
to unlock special pricing