- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E08A681
Description
+
Var MOV 420VAC/560VDC 3500A 680V Radial Bulk
Search Keywords: ERZE08A681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E08A681
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Varistor Voltage:680 V
-
Clamping Voltage:1120 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:9 x 14.5 x 11.5 mm
-
Maximum AC Voltage Rating:420 V
-
Maximum DC Voltage Rating:560 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:92 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,000
$0.1309
4,000
$0.1252
6,000
$0.1234
8,000
$0.1231
26,000
$0.1184
50,000
$0.1137
100,000
$0.1134
150,000 +
$0.1122
Click for Quote
Log in
to unlock special pricing