Image is representational - see mfr. specs

ERZ-E08A621

Panasonic

Var MOV 385VAC/505VDC 3500A 620V Radial Bulk

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bulk Paketleme
Certificate of Compliance Guarantee
tanım +
Var MOV 385VAC/505VDC 3500A 620V Radial Bulk
Search Keywords: ERZE08A621
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panasonic
  • Parça Numarası:
    ERZ-E08A621
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Varistor Voltage:
    620 V
  • Clamping Voltage:
    1025 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    8.7 x 14.5 x 11.5 mm
  • Maximum AC Voltage Rating:
    385 V
  • Maximum DC Voltage Rating:
    505 V
  • Maximum Surge Current:
    3500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    92 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 4.506
Hemen gönderilebilir
Minimum Order Quantity:
2000
çoklu:
2000
14 Weeks Gemi olabilir 9.9.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
2.000
$0.1348
4.000
$0.1225
6.000
$0.1189
8.000
$0.1186
26.000
$0.1151
50.000
$0.1148
100.000
$0.1145
150.000 +
$0.1142
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!