- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E08A561
Description
+
Var MOV 350VAC/450VDC 3500A 560V Radial Bulk
Search Keywords: ERZE08A561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E08A561
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Varistor Voltage:560 V
-
Clamping Voltage:930 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:8.1 x 13.5 x 10.5 mm
-
Maximum AC Voltage Rating:350 V
-
Maximum DC Voltage Rating:450 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:92 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Ships today, if you order in
You may purchase all in-stock quantity of 1,900
Stock lot only:
1900
Minimum Order Quantity:
2000
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$0.1409
2,000
$0.1281
4,000
$0.1225
6,000
$0.1222
8,000
$0.1208
26,000
$0.1159
50,000
$0.1113
100,000
$0.1110
150,000 +
$0.1099
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments