- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E08A331
Description
+
Var MOV 210VAC/270VDC 3500A 330V Radial Bulk
Search Keywords: ERZE08A331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E08A331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Varistor Voltage:330 V
-
Clamping Voltage:545 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:5.9 x 13.5 x 10.5 mm
-
Maximum AC Voltage Rating:210 V
-
Maximum DC Voltage Rating:270 V
-
Maximum Surge Current:3500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:58 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,679
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
250
$0.0924
3,000
$0.0888
6,000
$0.0878
9,000
$0.0872
27,000
$0.0856
51,000
$0.0846
102,000
$0.0836
150,000 +
$0.0832
Click for Quote
Log in
to unlock special pricing