Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-E07A621

Var MOV 385VAC/505VDC 2500A 620V Radial Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Bulk Packaging
Certificate of Compliance
Description +
Var MOV 385VAC/505VDC 2500A 620V Radial Bulk
Search Keywords: ERZE07A621
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-E07A621
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Varistor Voltage:
    620 V
  • Clamping Voltage:
    1025 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    7.8 x 13.5 x 10 mm
  • Maximum AC Voltage Rating:
    385 V
  • Maximum DC Voltage Rating:
    505 V
  • Maximum Surge Current:
    2500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    80 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-E07A621 discontinued?
Yes, ERZ-E07A621 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-E07A621 RoHS compliant?
Yes, ERZ-E07A621 is RoHS compliant.
What is the lead time for ERZ-E07A621?
The standard lead time for ERZ-E07A621 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,450
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1264
1,000
$0.1236
3,000
$0.1214
6,000
$0.1200
9,000
$0.1192
27,000
$0.1170
51,000
$0.1158
102,000 +
$0.1145
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!