- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E07A361
Description
+
Var MOV 230VAC/300VDC 2500A 360V Radial Bulk
Search Keywords: ERZE07A361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E07A361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Varistor Voltage:360 V
-
Clamping Voltage:595 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:6.2 x 12.5 x 9 mm
-
Maximum AC Voltage Rating:230 V
-
Maximum DC Voltage Rating:300 V
-
Maximum Surge Current:2500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:50 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,930
Ships today, if you order in
Buy all 2,930 in-stock or the regular minimum order quantity of 3000
Stock lot only:
2930
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$0.0954
3,000
$0.0867
6,000
$0.0849
9,000
$0.0838
12,000
$0.0830
27,000
$0.0809
51,000
$0.0792
102,000
$0.0773
150,000 +
$0.0763
Click for Quote
Log in
to unlock special pricing