- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E07A331
Description
+
Var MOV 210VAC/270VDC 2500A 330V Radial Bulk
Search Keywords: ERZE07A331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-E07A331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Varistor Voltage:330 V
-
Clamping Voltage:545 V
-
Clamping Current:25 A
-
Mounting:Through Hole
-
Dimension:6 x 12.5 x 9 mm
-
Maximum AC Voltage Rating:210 V
-
Maximum DC Voltage Rating:270 V
-
Maximum Surge Current:2500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Energy:44 J
-
Size Code:N/R
-
Technology:Metal Oxide
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3,000
$0.0730
6,000
$0.0714
9,000
$0.0709
12,000
$0.0707
27,000
$0.0695
51,000
$0.0681
102,000
$0.0680
150,000 +
$0.0678
Click for Quote
Log in
to unlock special pricing