Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-E05A221

Var MOV 140VAC/180VDC 1200A 220V Radial Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Bulk Packaging
Certificate of Compliance
Description +
Var MOV 140VAC/180VDC 1200A 220V Radial Bulk
Search Keywords: ERZE05A221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-E05A221
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    220 V
  • Clamping Voltage:
    360 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    4.9 x 10 x 7 mm
  • Maximum AC Voltage Rating:
    140 V
  • Maximum DC Voltage Rating:
    180 V
  • Maximum Surge Current:
    1200 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Energy:
    14 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-E05A221 discontinued?
Yes, ERZ-E05A221 from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-E05A221 RoHS compliant?
Yes, ERZ-E05A221 is RoHS compliant.
What is the lead time for ERZ-E05A221?
The standard lead time for ERZ-E05A221 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 11/27/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1838
3,000
$0.1728
5,000
$0.1652
8,000
$0.1648
25,000
$0.1562
50,000
$0.1500
100,000
$0.1496
150,000 +
$0.1492
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!