- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-C40CK911W
Panasonic
ERZ-C40CK911W
Var 550VAC/745VDC 30A 910V Bent Strap Terminal
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-C40CK911W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Varistor Voltage:910 V
-
Clamping Voltage:1500 V
-
Clamping Current:250 A
-
Mounting:Through Hole
-
Dimension:11.5 x 50 x 44 mm
-
Maximum AC Voltage Rating:550 V
-
Maximum DC Voltage Rating:745 V
-
Maximum Surge Current:30 A
-
Lead Style:Bent Strap Terminal
-
Lead Pitch:25 mm
-
Energy:750 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:10 %
-
End of Life: Final orders must be placed by 03/31/2027