- 홈 ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-C40CK821W
설명
+
Var 510VAC/670VDC 30A 820V Bent Strap Terminal
Search Keywords: ERZC40CK821W
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic
-
부품 번호:ERZ-C40CK821W
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
공급자 표준 포장:
10 -
Varistor Voltage:820 V
-
Clamping Voltage:1355 V
-
Clamping Current:250 A
-
Mounting:Through Hole
-
Dimension:10.5 x 50 x 44 mm
-
Maximum AC Voltage Rating:510 V
-
Maximum DC Voltage Rating:670 V
-
Maximum Surge Current:30 A
-
Lead Style:Bent Strap Terminal
-
Lead Pitch:25 mm
-
Energy:680 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:10 %
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
10
다수:
10
18 Weeks
배송 가능
10. 5. 26
PRICE (USD)
수량
Unit Price
10
$12.02
30
$11.63
50
$11.09
100
$10.76
250
$10.15
500
$9.87
1,000 +
$9.72
Click for Quote
Log in
특별 가격 잠금 해제