- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-C40CK781W
Description
+
Var 485VAC/640VDC 30A 780V Bent Strap Terminal
Search Keywords: ERZC40CK781W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-C40CK781W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Varistor Voltage:780 V
-
Clamping Voltage:1290 V
-
Clamping Current:250 A
-
Mounting:Through Hole
-
Dimension:10.5 x 50 x 44 mm
-
Maximum AC Voltage Rating:485 V
-
Maximum DC Voltage Rating:640 V
-
Maximum Surge Current:30 A
-
Lead Style:Bent Strap Terminal
-
Lead Pitch:25 mm
-
Energy:650 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$11.56
30
$11.19
50
$10.67
100
$10.35
250
$9.76
500
$9.49
1,000 +
$9.35
Click for Quote
Log in
to unlock special pricing