- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-C40CK471W
Panasonic
ERZ-C40CK471W
Var 300VAC/385VDC 30A 470V Bent Strap Terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Var 300VAC/385VDC 30A 470V Bent Strap Terminal
Search Keywords: ERZC40CK471W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-C40CK471W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Varistor Voltage:470 V
-
Clamping Voltage:775 V
-
Clamping Current:250 A
-
Mounting:Through Hole
-
Dimension:9.7 x 50 x 44 mm
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:385 V
-
Maximum Surge Current:30 A
-
Lead Style:Bent Strap Terminal
-
Lead Pitch:25 mm
-
Energy:505 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:10 %
Product Guides
+
Frequently Asked Questions
Is ERZ-C40CK471W RoHS compliant?
Yes, ERZ-C40CK471W is RoHS compliant.
What is the lead time for ERZ-C40CK471W?
The standard lead time for ERZ-C40CK471W is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$20.98
30
$20.34
50
$19.73
100
$18.61
250
$18.10
500
$17.83
1,000 +
$17.37
Click for Quote
Log in
to unlock special pricing