Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-C40CK391W

Var 250VAC/320VDC 30A 390V Bent Strap Terminal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 250VAC/320VDC 30A 390V Bent Strap Terminal
Search Keywords: ERZC40CK391W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-C40CK391W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Varistor Voltage:
    390 V
  • Clamping Voltage:
    650 V
  • Clamping Current:
    250 A
  • Mounting:
    Through Hole
  • Dimension:
    9 x 50 x 44 mm
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    320 V
  • Maximum Surge Current:
    30 A
  • Lead Style:
    Bent Strap Terminal
  • Lead Pitch:
    25 mm
  • Energy:
    435 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-C40CK391W discontinued?
Yes, ERZ-C40CK391W from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-C40CK391W RoHS compliant?
Yes, ERZ-C40CK391W is RoHS compliant.
What is the lead time for ERZ-C40CK391W?
The standard lead time for ERZ-C40CK391W is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$11.14
30
$10.79
50
$10.31
100
$10.01
250
$9.46
500
$9.21
1,000 +
$9.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!