- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-C40CK241W
Description
+
Var 150VAC/200VDC 30A 240V Thru-Hole Bent Strap Terminal Bulk
Search Keywords: ERZC40CK241W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-C40CK241W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Varistor Voltage:240 V
-
Clamping Voltage:395 V
-
Clamping Current:250 A
-
Mounting:Through Hole
-
Dimension:7.5 x 50 x 44 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:30 A
-
Lead Style:Bent Strap Terminal
-
Lead Pitch:25 mm
-
Energy:300 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:10 %
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$10.39
30
$10.07
50
$9.62
100
$9.34
250
$8.83
500
$8.59
1,000 +
$8.48
Click for Quote
Log in
to unlock special pricing