Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERZ-C32CK951W

Var 575VAC/765VDC 25A 950V Bent Strap Terminal

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Packaging
Certificate of Compliance
Description +
Var 575VAC/765VDC 25A 950V Bent Strap Terminal
Search Keywords: ERZC32CK951W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-C32CK951W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Varistor Voltage:
    950 V
  • Clamping Voltage:
    1570 V
  • Clamping Current:
    200 A
  • Mounting:
    Through Hole
  • Dimension:
    36 x 11.5 x 46 mm
  • Maximum AC Voltage Rating:
    575 V
  • Maximum DC Voltage Rating:
    765 V
  • Maximum Surge Current:
    25 A
  • Lead Style:
    Bent Strap Terminal
  • Lead Pitch:
    25 mm
  • Energy:
    600 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERZ-C32CK951W discontinued?
Yes, ERZ-C32CK951W from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ERZ-C32CK951W RoHS compliant?
Yes, ERZ-C32CK951W is RoHS compliant.
What is the lead time for ERZ-C32CK951W?
The standard lead time for ERZ-C32CK951W is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
10
$19.00
30
$18.44
50
$17.90
100
$16.92
250
$16.47
500
$16.25
1,000 +
$15.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!