- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-C32CK821W
Description
+
Var 510VAC/670VDC 25A 820V Thru-Hole Bent Strap Terminal
Search Keywords: ERZC32CK821W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-C32CK821W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Varistor Voltage:820 V
-
Clamping Voltage:1355 V
-
Clamping Current:200 A
-
Mounting:Through Hole
-
Dimension:36 x 10.5 x 46 mm
-
Maximum AC Voltage Rating:510 V
-
Maximum DC Voltage Rating:670 V
-
Maximum Surge Current:25 A
-
Lead Style:Bent Strap Terminal
-
Lead Pitch:25 mm
-
Energy:545 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:10 %
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$6.41
30
$6.26
50
$6.20
100
$6.11
250
$5.99
500
$5.89
1,000 +
$5.80
Click for Quote
Log in
to unlock special pricing