- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-C32CK681W
Panasonic
ERZ-C32CK681W
Var 420VAC/560VDC 25A 680V Bent Strap Terminal
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Var 420VAC/560VDC 25A 680V Bent Strap Terminal
Search Keywords: ERZC32CK681W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-C32CK681W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Varistor Voltage:680 V
-
Clamping Voltage:1120 V
-
Clamping Current:200 A
-
Mounting:Through Hole
-
Dimension:36 x 9.7 x 46 mm
-
Maximum AC Voltage Rating:420 V
-
Maximum DC Voltage Rating:560 V
-
Maximum Surge Current:25 A
-
Lead Style:Bent Strap Terminal
-
Lead Pitch:25 mm
-
Energy:450 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:10 %
Product Guides
+
Frequently Asked Questions
Is ERZ-C32CK681W RoHS compliant?
Yes, ERZ-C32CK681W is RoHS compliant.
What is the lead time for ERZ-C32CK681W?
The standard lead time for ERZ-C32CK681W is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
10
$8.56
30
$8.28
50
$7.90
100
$7.66
250
$7.23
500
$7.03
1,000 +
$6.92
Click for Quote
Log in
to unlock special pricing