- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-C32CK431W
Panasonic
ERZ-C32CK431W
Var 275VAC/350VDC 25A 430V Bent Strap Terminal
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-C32CK431W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Varistor Voltage:430 V
-
Clamping Voltage:710 V
-
Clamping Current:200 A
-
Mounting:Through Hole
-
Dimension:36 x 9 x 46 mm
-
Maximum AC Voltage Rating:275 V
-
Maximum DC Voltage Rating:350 V
-
Maximum Surge Current:25 A
-
Lead Style:Bent Strap Terminal
-
Lead Pitch:25 mm
-
Energy:400 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:10 %
-
End of Life: Final orders must be placed by 03/31/2027